Filter Your Search
1 - 1 of 1 results
|
W25Q256JVEIQ
Winbond Electronics Corp
|
$3.1757 | Yes | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 133 MHz | FLASH | ALSO OPERATES AT 104MHZ AT 2.7-3.0V | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 20 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | Winbond |