Filter Your Search
1 - 2 of 2 results
|
W25Q64FWZPIG
Winbond Electronics Corp
|
$1.3263 | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | WINBOND ELECTRONICS CORP | SON | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond | ||||
|
W25Q64FWZPIGT
Winbond Electronics Corp
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 104 MHz | FLASH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | HVSON, |