Filter Your Search
1 - 2 of 2 results
![]() |
W25X16VSSIZ
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.27 mm | 5.27 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
W25X16-VSSI-Z
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 33 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.283 mm | 5.283 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, | 8 | unknown |