Filter Your Search
1 - 3 of 3 results
|
W25X20VSSC
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | S-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.283 mm | 5.283 mm | WINBOND ELECTRONICS CORP | SOIC | 0.208 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
W25X20VSSCG
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | S-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.283 mm | 5.283 mm | WINBOND ELECTRONICS CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
W25X20VSSCZ
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | S-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.283 mm | 5.283 mm | WINBOND ELECTRONICS CORP | SOIC | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |