Filter Your Search
1 - 1 of 1 results
|
W25X40CLSNIG
Winbond Electronics Corp
|
$0.3762 | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond |