Filter Your Search
1 - 3 of 3 results
|
W26B021T10LL
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1, TSSOP48,.71,20 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
W26B021T10LE
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | OTHER | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1, TSSOP48,.71,20 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
W26B021T10LI
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 20 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1, TSSOP48,.71,20 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |