Filter Your Search
1 - 1 of 1 results
|
W27C520W-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | EEPROM | CAN ALSO OPERATE FROM 4.5V TO 5.5V | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 6.5 mm | 4.4 mm | WINBOND ELECTRONICS CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 |