Filter Your Search
1 - 1 of 1 results
|
W27E02-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | EEPROM | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |