Filter Your Search
1 - 3 of 3 results
![]() |
W27E020P-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | EEPROM | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||
![]() |
W27E020P-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | EEPROM | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||
![]() |
W27E020P-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | EEPROM | NO | NO | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 |