Filter Your Search
1 - 1 of 1 results
|
W27L520S-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 70 ns | EEPROM | IT CAN ALSO OPERATE AT 4.5 TO 5.5V | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 12.8 mm | 7.5 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 3A991.B.1.B.2 | 8542.32.00.51 |