Filter Your Search
1 - 1 of 1 results
|
W28F321BB70L
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 20 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | WINBOND ELECTRONICS CORP | BGA | 7 X 7 MM, 0.75 MM PITCH, TFBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 |