Filter Your Search
1 - 1 of 1 results
|
W28V400BT85C
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 8K,64K | 256KX16 | 3 V | 120 ns | FLASH | 8 | BOTTOM | YES | NO | 1 | 8,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 5 µA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 |