Filter Your Search
1 - 2 of 2 results
|
W29C011AP15N
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 5 V | 150 ns | FLASH | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | ||||
|
W29C011AP-15N
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 |