Filter Your Search
1 - 2 of 2 results
|
W29C020C-90B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 8K,240K,8K | 256KX8 | 5 V | 90 ns | FLASH | HARDWARE AND SOFTWARE DATA PROTECTION; 20-YEARS DATA RETENTION | BOTTOM/TOP | NO | YES | 20 | 10000 Write/Erase Cycles | 1 | 1,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
W29C020C90BN
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 8K,240K,8K | 256KX8 | 5 V | 90 ns | FLASH | HARDWARE AND SOFTWARE DATA PROTECTION; 20-YEARS DATA RETENTION | BOTTOM/TOP | NO | YES | 20 | 1 | 1,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP32,.6 | 32 | not_compliant | EAR99 | 8542.32.00.51 |