Filter Your Search
1 - 10 of 55 results
|
W29C040P-15B
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
W29C040S-90
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | WINBOND ELECTRONICS CORP | SOIC | 0.450 INCH, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
W29C040T-15
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
W29C040-90N
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 90 ns | FLASH | BOTTOM/TOP | NO | YES | 1000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
W29C040T-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | BOTTOM/TOP | NO | YES | 1000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W29C040P-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 120 ns | FLASH | BOTTOM/TOP | NO | YES | 1000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W29C040-15C
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
W29C040S-15B
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | WINBOND ELECTRONICS CORP | SOIC | 0.450 INCH, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
W29C040T90BN
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 90 ns | FLASH | BOTTOM/TOP | NO | YES | 10000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W29C040P-15
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |