Filter Your Search
1 - 4 of 4 results
|
W29EE011T-15
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128 | 128KX8 | 5 V | 150 ns | FLASH | HARDWARE AND SOFTWARE DATA PROTECTION; 1... more | NO | YES | 10 | 1000 Write/Erase Cycles | 1 | 1K | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
|
W29EE011T-90
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128 | 128KX8 | 5 V | 90 ns | FLASH | HARDWARE AND SOFTWARE DATA PROTECTION; 1... more | NO | YES | 10 | 1000 Write/Erase Cycles | 1 | 1K | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
W29EE011T15B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128 | 128KX8 | 5 V | 150 ns | FLASH | HARDWARE AND SOFTWARE DATA PROTECTION; 1... more | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 1K | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
|
W29EE011T90B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128 | 128KX8 | 5 V | 90 ns | FLASH | HARDWARE AND SOFTWARE DATA PROTECTION; 1... more | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 1K | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 |