Filter Your Search
1 - 4 of 4 results
|
W2L1YC104MAT1A
Kyocera AVX Components
|
$0.7905 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 950 µm | 1.27 mm | 950 µm | 2.03 mm | AVX CORP | , 0508 | compliant | EAR99 | 8532.25.00.45 | ||||
|
W2L1YC104MAT1A
KYOCERA Corporation
|
Check for Price | Yes | Yes | Transferred | 100 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | W2L | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | KYOCERA CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||
|
W2L1YC104MAT1A/4K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||
|
W2L1YC104MAT1A
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 100 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | W2L | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | KYOCERA CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 |