Filter Your Search
1 - 1 of 1 results
|
W2SD-172-B4B-2N8P1
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 172 | 2 | 990.6 µm | 2 | 10 mΩ | 1 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 4 CARD SLOTS, 3.3V | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | PURPLE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SOLDER | 0.37 inch | 0.61 inch | 4.325 inch | 0.118 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown |