Filter Your Search
1 - 10 of 16 results
|
W31-R15FA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 150 mΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 100 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 800 µm | 5.6 mm | 13 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
W31-R15GPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 150 mΩ | 2 % | 3 W | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | W30 | 500 V | 155 °C | -55 °C | Flameproof | 2 | Box | 800 µm | 22.75 mm | 5.6 mm | 13 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
W31-R15JT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TR | Tin (Sn) - hot dipped | WIRE | 800 µm | 22.75 mm | 5.6 mm | 13 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PPW3-1R15FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.15 Ω | 1 % | 3 W | 8831 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | ||||||||||
|
SQPW31R15F
TE Connectivity
|
Check for Price | Active | 1.15 Ω | 1 % | 3 W | 8732 | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 35 mm | 8 mm | 22 mm | 8 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PPW31R15FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.15 Ω | 1 % | 3 W | 8831 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | e3 | 250 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | TT ELECTRONICS PLC | Axial, 8831 | compliant | EAR99 | 8533.21.00.80 | ||||||
|
W31-R15JA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 800 µm | 22.75 mm | 5.6 mm | 13 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PPW3-1R15FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.15 Ω | 1 % | 3 W | 8831 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | WELWYN COMPONENTS LTD | Axial, 8831 | compliant | EAR99 | 8533.21.00.80 | |||||||
|
W31-R15GA1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 150 mΩ | 2 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 100 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 800 µm | 5.6 mm | 13 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
W31-R15GT1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 150 mΩ | 2 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 100 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR | Tin (Sn) - hot dipped | WIRE | 800 µm | 5.6 mm | 13 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |