Filter Your Search
1 - 8 of 8 results
|
W39L010Q-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 90 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSSOP, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
W39L010P-70
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 70 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
W39L010P-70B
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 70 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W39L010Q-70B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 70 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | 8 X 14 MM, STSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
W39L010Q-90B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 90 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | 8 X 14 MM, STSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
W39L010Q-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 70 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSSOP, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
W39L010P-90B
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 90 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W39L010P-90
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 90 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 |