Filter Your Search
1 - 5 of 5 results
|
W3E32M72S-266SBC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 25 mA | 2 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 3.06 mm | WHITE ELECTRONIC DESIGNS CORP | BGA, BGA208,11X19,40 | unknown | |||||||||||
|
W3E32M72S-266SBCG
Mercury Systems Inc
|
Check for Price | Active | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 266 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2,4,8 | 2.7 V | 2.3 V | CMOS | R-PBGA-B208 | 70 °C | 208 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 3.05 mm | 22 mm | 16 mm | MERCURY SYSTEMS INC | , | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||
|
W3E32M72S-266SBC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | MICROSEMI CORP | 16 X 22 MM, PLASTIC, BGA-208 | unknown | EAR99 | 8542.32.00.36 | BGA | 208 | |||||||||||||||
|
W3E32M72S-266SBCF
Mercury Systems Inc
|
Check for Price | Active | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 266 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2,4,8 | 2.7 V | 2.3 V | CMOS | R-PBGA-B208 | 70 °C | 208 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 3.05 mm | 22 mm | 16 mm | MERCURY SYSTEMS INC | , | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||
|
W3E32M72S-266SBC
Mercury Systems Inc
|
Check for Price | No | Active | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 266 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2,4,8 | 2.7 V | 2.3 V | CMOS | R-PBGA-B208 | 70 °C | 208 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 3.05 mm | 22 mm | 16 mm | MERCURY SYSTEMS INC | , | compliant | EAR99 | 8542.32.00.36 |