Filter Your Search
1 - 4 of 4 results
|
W49F002UP70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | FLASH | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
W49F002UP70N
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 10-YEARS DATA RETENTION; ENDURANCE 10K CYCLES | TOP | YES | YES | 10 | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 225 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W49F002UP70BN
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | FLASH | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
W49F002UP70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 10-YEARS DATA RETENTION; ENDURANCE 10K CYCLES | TOP | YES | YES | 10 | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 |