Filter Your Search
1 - 1 of 1 results
|
W78M32V120BI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 4K,32K | 8MX32 | 3.3 V | 120 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3.3 V | YES | 75 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B159 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | BGA159,10X16,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | WHITE ELECTRONIC DESIGNS CORP | 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | unknown | EAR99 | 8542.32.00.51 |