Filter Your Search
1 - 2 of 2 results
|
W9412G6IH-5I
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 20 mA | 320 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 | ||
|
W9412G6IH-5
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 200 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 20 mA | 320 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2 | 0.400 INCH, ROHS COMPLIANT, TSOP2-66 | 66 | compliant | EAR99 | 8542.32.00.02 |