Filter Your Search
1 - 1 of 1 results
|
W948D6FBHX5E
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 5 ns | 200 MHz | 8192 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 75 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.025 mm | 9 mm | 8 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.02 | Winbond |