Filter Your Search
1 - 1 of 1 results
|
W94AD2KBJX5I
Winbond Electronics Corp
|
Check for Price | Yes | Active | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | 5 ns | 200 MHz | 8192 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 115 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.025 mm | 13 mm | 8 mm | WINBOND ELECTRONICS CORP | VFBGA-90 | compliant | EAR99 | 8542.32.00.32 | Winbond |