Filter Your Search
1 - 3 of 3 results
|
W9751G8NB-25
Winbond Electronics Corp
|
Check for Price | Yes | Active | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.41 | Winbond | |||||||||||||||||||||||||||||||||||||||||||
|
W9751G8NB25J
Winbond Electronics Corp
|
Check for Price | Yes | Active | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.41 | Winbond | |||||||||||||||||||||||||||||||||||||||||||
|
W9751G8NB25I
Winbond Electronics Corp
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 400 ps | 125 MHz | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 8 mA | 100 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 95 °C | -40 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 9.5 mm | 8 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.28 | Winbond |