Filter Your Search
1 - 4 of 4 results
|
W9825G6EH-6A
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2, | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||
|
W9825G6EH-6I
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 200 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 54 | |||
|
W9825G6EH-6C
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2, | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 | |||||||||||||||
|
W9825G6EH-6
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | WINBOND ELECTRONICS CORP | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.24 | TSOP2 | 54 | Winbond |