Filter Your Search
1 - 10 of 18,852 results
|
B0202AG-02-6341-F
TT Electronics Resistors
|
Check for Price | Obsolete | 6.34 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
B0202AG-03-6983-F
TT Electronics Resistors
|
Check for Price | Obsolete | 698 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0202 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
B0202AG-03-8982-C
TT Electronics Resistors
|
Check for Price | Obsolete | 89.8 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
WBC-B0202AG-06-2520-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 252 Ω | 0.5 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
WBC-B0202AG-03-7771-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.77 kΩ | 0.5 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | SMT, 0202 | compliant | EAR99 | |||||||||
|
WBC-B0202AG-05-35R7-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 35.7 Ω | 1 % | 250 mW | 0202 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | SMT, 0202 | compliant | EAR99 | ||||||||
|
WBC-B0202AG-07-5110-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 511 Ω | 0.1 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
WBC-B0202AG-03-6260-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 626 Ω | 0.5 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | 508 µm | 508 µm | TT ELECTRONICS PLC | SMT, 0202 | compliant | EAR99 | |||||||||
|
B0202AG-00-1820-C
TT Electronics Resistors
|
Check for Price | Obsolete | 182 Ω | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
B0202AG-01-1521-D
TT Electronics Resistors
|
Check for Price | Obsolete | 1.52 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |