Filter Your Search
1 - 1 of 1 results
|
WBR40-350AE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 40 µF | 350 V | 135 mA | 100 % | 5.1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WBR | 440 µA | WBR | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 16.51 mm | 46.482 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |