Filter Your Search
1 - 2 of 2 results
|
WBR500-75AE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 500 µF | 75 V | 400 mA | 100 % | 720 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WBR | 385 µA | WBR | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 16.51 mm | 46.482 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||
|
WBR500-75A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 500 µF | 75 V | 400 mA | 100 % | 720 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 385 µA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 16.51 mm | 46.482 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |