Filter Your Search
1 - 1 of 1 results
|
|
WCL2520-R560-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 420 mΩ | 5 % | YES | 25.2 MHz | 600 mA | 330 MHz | Wirewound | 12 | 1111 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.92 mm | 2.79 mm | CHIP | EAR99 | 8504.50.80.00 |