Filter Your Search
1 - 1 of 1 results
|
|
WCL3225-R82-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 300 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 350 MHz | Wirewound | 20 | 1411 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.25 mm | 3.5 mm | 2.9 mm | CHIP | EAR99 | 8504.50.80.00 |