Filter Your Search
1 - 2 of 2 results
|
WCR0201-10KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | WELWYN COMPONENTS LTD | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ||
|
WCR0201-10KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |