Filter Your Search
1 - 2 of 2 results
|
WCR0805-3K3FI
TT Electronics Welwyn Components
|
$0.0271 | Yes | Yes | Active | 3.3 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
WCR0805-3K3FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.3 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | TT Electronics |