Filter Your Search
1 - 2 of 2 results
|
WCR1206LF-7R5-J-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.5 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 70 °C | WCR1206(J) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.175 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
WCR-WCR1206LF-7R5-J-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.5 Ω | 5 % | 250 mW | 1206 | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WCR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 609 µm | 3.175 mm | 1.549 mm | TT ELECTRONICS PLC | compliant | EAR99 |