Filter Your Search
1 - 10 of 10 results
|
WCR1210-10K2FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.2 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
WCR1210-10KGI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 250 mW | 1210 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/10 INCH | Matte Tin (Sn) | WRAPAROUND | WELWYN COMPONENTS LTD | , 1210 | compliant | EAR99 | |||||||||||
|
WCR1210-10K7FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
WCR1210-10K7FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
WCR1210-10KJI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | 1210 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/10 INCH | Matte Tin (Sn) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | ||||||||||||
|
WCR1210-10K2FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.2 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
WCR1210-10KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WELWYN COMPONENTS LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WCR1210-10KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
WCR1210-10KJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | 1210 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/10 INCH | Matte Tin (Sn) | WRAPAROUND | WELWYN COMPONENTS LTD | , 1210 | compliant | EAR99 | |||||||||||
|
WCR1210-10KFA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |