Parametric results for: WCR1210-162KFI under Fixed Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: wcr1210162kfi
Select parts from the table below to compare.
Compare
Compare
WCR1210-16.2KFI
TT Electronics Resistors
Check for Price Yes Active 16.2 kΩ 1 % 250 mW 1210 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP compliant
WCR1210-162KFI
TT Electronics Resistors
Check for Price Yes Active 162 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
WCR1210-162KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 162 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm WELWYN COMPONENTS LTD SMT, 1210 compliant EAR99 8533.21.00.30
WCR1210-1.62KFI
TT Electronics Resistors
Check for Price Yes Active 1.62 kΩ 1 % 250 mW 1210 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP compliant
WCR1210-1.62KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.62 kΩ 1 % 250 mW 1210 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WELWYN COMPONENTS LTD , 1210 compliant EAR99
WCR1210-16.2KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 16.2 kΩ 1 % 250 mW 1210 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WELWYN COMPONENTS LTD , 1210 compliant EAR99