Filter Your Search
1 - 5 of 5 results
|
WE128K16-250CC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 250 ns | EEPROM MODULE | AUTOMATIC WRITE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDMA-T40 | Not Qualified | e4 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | THROUGH-HOLE | DUAL | MICROSEMI CORP | , | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||
|
WE128K16-250CC
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 250 ns | EEPROM MODULE | AUTOMATIC WRITE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDMA-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||
|
WE128K16-250CC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 250 ns | EEPROM MODULE | AUTOMATIC WRITE | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 1.2 mA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | SOFTWARE | R-CDMA-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||
|
WE128K16-250CCA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 250 ns | EEPROM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDMA-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||||
|
WE128K16-250CCA
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 250 ns | EEPROM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDMA-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |