Parametric results for: WE128K32N-250H1I under EEPROMs

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: we128k32n250h1i
Select parts from the table below to compare.
Compare
Compare
WE128K32N-250H1IA
Mercury Systems Inc
Check for Price Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE ALSO CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k SYNCHRONOUS PARALLEL 5 V 250 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.6 mm 27.3 mm 27.3 mm MERCURY SYSTEMS INC PGA, compliant 3A991.B.1.B.1 8542.32.00.51
WE128K32N250H1I
Microsemi Corporation
Check for Price Transferred 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE ALSO CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k SYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.6 mm 27.3 mm 27.3 mm MICROSEMI CORP PGA, unknown 3A991.B.1.B.1 8542.32.00.51 PGA 66
WE128K32N-250H1I
Mercury Systems Inc
Check for Price Contact Manufacturer 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE ALSO CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k SYNCHRONOUS PARALLEL 5 V 250 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.6 mm 27.3 mm 27.3 mm MERCURY SYSTEMS INC PGA, unknown 3A991.B.1.B.1 8542.32.00.51
WE128K32N250H1I
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE ALSO CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k SYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.6 mm 27.3 mm 27.3 mm WHITE ELECTRONIC DESIGNS CORP 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 unknown 3A991.B.1.B.1 8542.32.00.51
WE128K32N250H1IA
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE ALSO CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k SYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.6 mm 27.3 mm 27.3 mm WHITE ELECTRONIC DESIGNS CORP 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 unknown 3A991.B.1.B.1 8542.32.00.51
WE128K32N-250H1I
Microsemi Corporation
Check for Price No Transferred 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE ALSO CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k SYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.6 mm 27.3 mm 27.3 mm MICROSEMI CORP PGA, compliant 3A991.B.1.B.1 8542.32.00.51 PGA 66
WE128K32N-250H1I
White Microelectronics
Check for Price Transferred 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE USER CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY NO PIN/PEG PERPENDICULAR WHITE MICROELECTRONICS CERAMIC, HIP-66 unknown 3A991.B.1.B.1 8542.32.00.51
WE128K32N-250H1IA
White Microelectronics
Check for Price Transferred 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE USER CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY NO PIN/PEG PERPENDICULAR WHITE MICROELECTRONICS , unknown 3A991.B.1.B.1 8542.32.00.51
WE128K32N250H1IA
Microsemi Corporation
Check for Price Transferred 4.1943 Mbit 32 128KX32 5 V 250 ns EEPROM MODULE ALSO CONFIGURABLE AS 512K X 8 16 1 128000 131.072 k SYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms S-CPGA-P66 Not Qualified 85 °C -40 °C 66 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY NO PIN/PEG 2.54 mm PERPENDICULAR 4.6 mm 27.3 mm 27.3 mm MICROSEMI CORP PGA, unknown 3A991.B.1.B.1 8542.32.00.51 PGA 66