Filter Your Search
1 - 4 of 4 results
|
WE32K32N-120H1QA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 32 | 32KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 128K X 8 | 16 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | PGA | PGA, | 66 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
WE32K32N-120H1QA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 32 | 32KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 128K X 8 | 16 | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 2.5 mA | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | SOFTWARE | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | WHITE ELECTRONIC DESIGNS CORP | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | |||||||
|
WE32K32N-120H1QA
Mercury Systems Inc
|
Check for Price | Active | EEPROM MODULE | 5 V | MERCURY SYSTEMS INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
WE32K32N-120H1QA
White Microelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 64K X 16 OR 32K X 32 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHMA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown |