Filter Your Search
1 - 10 of 229 results
|
WEDF1M32B-120HM5A
White Microelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 120 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | ||||||||||||||||||||||||
|
WEDF1M32B-70H1I5A
Mercury Systems Inc
|
Check for Price | No | Active | 33.5544 Mbit | 32 | 16K,8K,32K,64K | 1MX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 4MX8 | 16 | BOTTOM | 20 | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 20 µA | 200 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CPGA-P66 | 85 °C | -40 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | PGA, PGA66,11X11 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
WEDF1M32B-90G2UI5A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 90 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
WEDF1M32B-70G2TI5A
Mercury Systems Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | MERCURY SYSTEMS INC | QFP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
WEDF1M32B-70G2TI5A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | MICROSEMI CORP | QFP, | compliant | EAR99 | 8542.32.00.51 | QFP | 68 | ||||||||||||||
|
WEDF1M32B-90HM5A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 90 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.22 mm | 30.1 mm | 30.1 mm | MICROSEMI CORP | 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | compliant | 3A001.A.2.C | 8542.32.00.51 | PGA | 66 | ||||||||||||
|
WEDF1M32B-120G2UI5A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 120 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.57 mm | 22.36 mm | 22.36 mm | WHITE ELECTRONIC DESIGNS CORP | 0.140 X 0.140 INCH, 3.50 MM HEIGHT, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
WEDF1M32B-70HM5A
White Microelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | ||||||||||||||||||||||||
|
WEDF1M32B-120HI5
White Electronic Designs Corp
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 120 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CPGA-P66 | Not Qualified | e4 | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.22 mm | 30.1 mm | 30.1 mm | WHITE ELECTRONIC DESIGNS CORP | 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
WEDF1M32B-70HC5
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-CPGA-P66 | Not Qualified | e4 | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.22 mm | 30.1 mm | 30.1 mm | MICROSEMI CORP | 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | compliant | EAR99 | 8542.32.00.51 | PGA | 66 |