Filter Your Search
1 - 3 of 3 results
|
WEDPS512K32-17BC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 17 ns | SRAM MODULE | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PBGA-B143 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 143 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA | 16 X 18 MM, PLASTIC, BGA-143 | 143 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
WEDPS512K32-17BC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 17 ns | SRAM MODULE | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PBGA-B143 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 143 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.93 mm | 18 mm | 16 mm | WHITE ELECTRONIC DESIGNS CORP | 16 X 18 MM, PLASTIC, BGA-143 | unknown | |||||||
|
WEDPS512K32-17BC
Mercury Systems Inc
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 17 ns | SRAM MODULE | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PBGA-B143 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 143 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MERCURY SYSTEMS INC | 16 X 18 MM, PLASTIC, BGA-143 | compliant | 3A991.B.2.A | 8542.32.00.41 |