Filter Your Search
1 - 2 of 2 results
|
WF06R2701ATLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 2.7 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WF06R2701ATL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 2.7 kΩ | 0.05 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.55 mm | 800 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 |