Filter Your Search
1 - 3 of 3 results
|
WF08U1540BTL
Walsin Technology Corporation
|
$0.0968 | Yes | Yes | Active | 154 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation | |||
|
MCWF08U1540BTL
SPC Multicomp
|
$0.1171 | Yes | Active | 154 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 100 | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||
|
WF08U1540BTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 154 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |