Filter Your Search
1 - 3 of 3 results
|
WF4M32-100G4TI5A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 134.2177 Mbit | 32 | 64K | 4MX32 | 5 V | 100 ns | FLASH MODULE | CAN ALSO BE CONFIGURED AS 2 X 4M X 16 OR 4 X 4M X 8 | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 95 mA | 445 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-CQFP-F68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL68,1.56SQ | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.56 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.51 | |||||
|
WF4M32-100G4TI5A
White Microelectronics
|
Check for Price | Transferred | 134.2177 Mbit | 32 | 4MX32 | 5 V | 100 ns | FLASH MODULE | USER CONFIGURABLE AS 8M X 16 OR 4M X 32; 100000 WRITE/ERASE CYCLES MIN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CQFP-F68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | CERAMIC, LQFP-68 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
WF4M32-100G4TI5A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 5 V | 100 ns | FLASH MODULE | CAN ALSO BE CONFIGURED AS 2 X 4M X 16 OR 4 X 4M X 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CQFP-F68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.56 mm | 39.6 mm | 39.6 mm | MICROSEMI CORP | 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.51 | QFP | 68 |