Filter Your Search
1 - 4 of 4 results
|
WH10-3R3JI
TT Electronics Welwyn Components
|
$2.6447 | Yes | Yes | Active | 3.3 Ω | 5 % | 15 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | 11 mm | 21 mm | 21 mm | WELWYN COMPONENTS LTD | Chassis Mount, 8383 | compliant | EAR99 | 8533.21.00.80 | |||||
|
WH10-3R3JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.3 Ω | 5 % | 15 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 250 | 25 °C | NO | 250 V | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | 11 mm | 21 mm | 21 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TT Electronics | |||||
|
WH10-3R3JIPB
TT Electronics Resistors
|
Check for Price | No | Active | 3.3 Ω | 5 % | 15 W | 8383 | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 250 V | 200 °C | -55 °C | All-Welded | 2 | Bulk | LUG | 6.5 mm | 11 mm | 21 mm | 21 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
WH10-3R3JICECC40203-006BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.3 Ω | 5 % | 15 W | 8383 | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 250 V | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 7.75 mm | 11 mm | 21 mm | 21 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |