Filter Your Search
1 - 10 of 155 results
|
AWH40G-0536
ASSMANN WSW components GmbH
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.339 inch | 0.677 inch | 2.764 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
AWH40A-0232-T-R
ASSMANN WSW components GmbH
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.325 inch | 0.663 inch | 2.053 inch | 0.169 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
WH4135C-03-P11
Foxconn
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
AWH40G-0222-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | HOLE 0.11 | RECTANGULAR | SQ PIN-SKT | GREY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.327 inch | 0.669 inch | 2.756 inch | 0.13 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
AWH40G-0523
ASSMANN WSW components GmbH
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | WITH SHORT LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.677 inch | 2.764 inch | 0.177 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
WH4132C-03-P11
Foxconn
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
WH4002A
Winstar Display Co Ltd
|
Check for Price | Contact Manufacturer | WINSTAR DISPLAY CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
WH4004A
Winstar Display Co Ltd
|
Check for Price | Contact Manufacturer | WINSTAR DISPLAY CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AWH44G-E222-IDC-R
ASSMANN WSW components GmbH
|
Check for Price | Obsolete | 44 | 2 | 3 A | MALE | CABLE | SN ON NI | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | PREASSEM CONN | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LATCH | LOCKING | ONE | 100u inch | IDC | 0.327 inch | 0.756 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
WH4332C-01-P12
Foxconn
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |