Filter Your Search
1 - 4 of 4 results
|
WH50-4R7JI
TT Electronics Welwyn Components
|
$4.6725 | Yes | Yes | Active | 4.7 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1250 | 25 °C | NO | 1.25 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | 16 mm | 51 mm | 30 mm | WELWYN COMPONENTS LTD | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
WH50-4R7JICECC40203-006DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 Ω | 5 % | 40 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e1 | 200 °C | -55 °C | All-Welded | 2 | Bulk | TIN SILVER COPPER | 16 mm | 51 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
WH50-4R7JIPB
TT Electronics Resistors
|
Check for Price | No | Active | 4.7 Ω | 5 % | 50 W | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | 200 °C | -55 °C | All-Welded | 2 | Bulk | 10.75 mm | 16 mm | 51 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
WH50-4R7JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1250 | 25 °C | NO | 1.25 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | LUG | 16 mm | 51 mm | 30 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TT Electronics |