Filter Your Search
1 - 3 of 3 results
|
WHA470FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 470 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | e3 | 150 °C | -55 °C | Epoxy Molded | 2 | TUBULAR PACKAGE | BULK | TIN | WIRE | 600 µm | 25 mm | 2.54 mm | 5.08 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
WHA470FET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 470 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 15.3297 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 600 µm | 25 mm | 2.54 mm | 5.08 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | Ohmite | ||||
|
WHA470FE-T
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 470 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 15.3297 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 600 µm | 25 mm | 2.54 mm | 5.08 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 |